2-1971846-6

Heilind Number:AMP2-1971846-6
Manufacturer:TE Connectivity
Manufacturer Number:2-1971846-6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

6P, RAST 5 Tab Header, THV

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1971846-6
Series:RAST 5 IDC Connectors
Housing Material:Nylon
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.197 in, 5 mm
Voltage:250 VAC
Contact Type:Tab
Package Quantity:54
Number of Positions:6
Housing Color:Natural
Mount Orientation:Vertical
GPL:JJ4
Packaging:Carton, Tube/Box
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Circuit Application:Power
Contact Mating Area Plating:Silver
Contact Mating Area Plating Thickness:149.6 µin
PCB Contact Termination Area Plating:Silver
Connector Height:12.8 mm, .5 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K335
Connector Length:1.27 in, 32.3 mm
Connector System:Wire to Board
ECCN:EAR99
Keying and Polarized Position Locations:1C, 6D
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
Termination Post Tail Length:.13 in, 3.5 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:149.6 µin, 3.8 µm
Contact Retention:Without
Mating Tab Thickness:.031 in, .8 mm
Mating Tab Width:.248 in, .25 in, 6.35 mm, 6.3 mm
Material Flammability Standard:UL 94V-0
Part Aliases:2-1971846-6
SKU:AMP2-1971846-6

Detailed Description

The RAST 5 IDC Connectors are essential components for power circuit applications, featuring a single row design with six positions for secure connections. Constructed with durable nylon housing and copper alloy contacts plated with silver, these connectors ensure reliable performance in a wide temperature range from -40 to 120°C. With a pitch of 5mm, they offer efficient PCB mounting through soldering. Meeting UL 94V-0 flammability standards, these connectors guarantee safety in appliance applications. The shrouded header type and vertical mount orientation make them suitable for wire-to-board connections. RoHS compliance is pending, but lead-free solder processes can be applied. Each package includes 54 connectors, making them ideal for bulk assembly projects.