| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1971875-4 |
| Series: | Power Triple Lock |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 3 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Tab |
| Row Spacing: | .319 in, 8.1 mm |
| Keying: | B |
| Panel Thickness: | .039 - .079 in, 1 - 2 mm |
| Number of Positions: | 12 |
| Housing Color: | Purple |
| GPL: | J35 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | With |
| Connector Height: | 31.15 mm |
| Panel Mount Type: | Latches |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L756 |
| Number of Power Positions: | 12 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Cap |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1971875-4 |
| SKU: | AMP2-1971875-4 |
2-1971875-4
Specifications
Detailed Description
Enhance power connectivity with our PTL 3X4 CAP PANEL MT STD TEMP KEY B PUR. Designed for robust performance, this Power Triple Lock connector features a durable Polybutylene Terephthalate - GF housing in a vibrant purple hue. With three rows and a panel mount configuration, it ensures secure and efficient installations. The UL-certified construction guarantees safety and reliability, even in demanding environments. Each of the 12 tab contact positions offers a pitch of 6mm (.236 in) for easy crimp termination. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), it's ideal for various power applications. This connector, part of our Appliances series, is a vital component for wire-to-wire installations, providing essential circuit identification features. With its latching panel mount design, it facilitates easy assembly and maintenance. Trust in its quality and performance for seamless power transmission in your projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1452426-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/26/2019 | E-19-003790 (xml) - Product Improvement. Improve Connector retention. | N/A | |||
| 02/16/2015 | P-14-010870 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennsylvania. | N/A | |||


