2-1971895-4

Heilind Number:AMP2-1971895-4
Manufacturer:TE Connectivity
Manufacturer Number:2-1971895-4
Datasheet:UL Agency Approval Document
ECAD Model:
3D Model

Description:

4P, RAST 5 Tab Header, THV

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1971895-4
Series:RAST 5 IDC Connectors
Housing Material:Nylon
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.197 in, 5 mm
Voltage:250 VAC
Contact Type:Tab
Package Quantity:81
Contact Amperage:10 A
Number of Positions:4
Housing Color:Natural
Mount Orientation:Vertical
GPL:JJ4
Packaging:Box & Carton, Tube/Box
Operating Temperature Range:-40 - 120 °C
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:149.6 µin
PCB Contact Termination Area Plating:Tin
Connector Height:12.8 mm, .5 in
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K335
Connector Length:20.3 mm, .79 in
Connector System:Wire to Board
ECCN:EAR99
Keying and Polarized Position Locations:1C, 2D, 3C, 4D
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
Termination Post Tail Length:.13 in, 3.5 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:149.6 µin, 3.8 µm
Contact Retention:Without
Mating Tab Thickness:.031 in, .8 mm
Mating Tab Width:.248 in, .25 in, 6.35 mm, 6.3 mm
Material Flammability Standard:UL 94V-0
Part Aliases:2-1971895-4
SKU:AMP2-1971895-4

Detailed Description

Enhance your power circuit connections with our RAST 5 IDC Connectors. Featuring a durable Nylon housing and Copper Alloy contacts, these connectors offer reliable performance in a variety of applications. With a 5mm pitch and through-hole solder termination, they ensure secure and efficient connectivity. Rated for 250VAC and 10A, they meet high power requirements with ease. UL 94V-0 compliant for safety, they can withstand temperatures ranging from -40 to 120°C. Ideal for appliances and other power-centric devices, these connectors come in a package quantity of 81, making them suitable for both small-scale projects and larger installations. The natural housing color and vertical mount orientation provide flexibility in assembly, while the tab contact type and square shape ensure proper mating. With features such as matte tin plating and PCB mount headers, these connectors offer convenience and versatility in wire-to-board connections. Explore our range of RAST 5 IDC Connectors for efficient and reliable power circuit integration.