| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1986711-0 |
| Amperage: | 16 A |
| Gender: | Header |
| Housing Material: | Polyamide |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | Straight |
| Pin Length: | .138 in, 3.5 mm |
| Package Quantity: | 50 |
| Contact Amperage: | 16 A |
| Number of Positions: | 20 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Header Only |
| Entry Angle: | Side |
| Interlock: | Without |
| Lever Color: | White |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 2-1986711-0 |
| SKU: | AMP2-1986711-0 |
2-1986711-0
Specifications
Detailed Description
Enhance your power and signal connections with our Screwless Straight Header Terminal Block. Featuring a 20-position, 2-row design, this PCB mount connector offers secure and efficient wire-to-board termination. With a 16 A amperage rating and 300 V AC voltage capacity, it ensures reliable performance in industrial environments. The Polyamide housing in a vibrant green color provides durability and visibility, while the copper alloy contact material with tin plating guarantees optimal conductivity. Operating seamlessly in temperatures ranging from -40 to 110 °C (-40 to 230 °F), it meets the highest standards for reliability. Ideal for wire sizes ranging from 12 to 30 AWG (.05 to 3 mm²), this header terminal block is RoHS compliant, ensuring its environmental responsibility. Whether for power distribution or signal transmission, this connector is a versatile and essential component in various applications.

