| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1986711-2 |
| Amperage: | 16 A |
| Gender: | Header |
| Housing Material: | Polyamide |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | Straight |
| Pin Length: | .138 in, 3.5 mm |
| Package Quantity: | 25 |
| Contact Amperage: | 16 A |
| Number of Positions: | 22 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Header Only |
| Entry Angle: | Side |
| Interlock: | Without |
| Lever Color: | White |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 2-1986711-2 |
| SKU: | AMP2-1986711-2 |
2-1986711-2
Specifications
Detailed Description
Enhance your assembly process with our screwless terminal block, featuring a space-saving design for efficient SW, 22P, 5.0 PCB connectivity. This Polyamide header, suitable for board mount installation, offers secure contact through Copper Alloy pins with a pitch of 5mm. With a voltage rating of 300V AC and amperage of 16A, it ensures reliable power and signal transmission in industrial settings. The green housing, meeting RoHS compliance, accommodates 22 positions with wire sizes ranging from 12 to 30 AWG. Operating in temperatures from -40 to 110°C, this connector is ideal for robust applications requiring durability and performance.

