| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1986711-3 |
| Amperage: | 16 A |
| Gender: | Header |
| Housing Material: | Polyamide |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | Straight |
| Pin Length: | .138 in, 3.5 mm |
| Package Quantity: | 25 |
| Contact Amperage: | 16 A |
| Number of Positions: | 23 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Header Only |
| Entry Angle: | Side |
| Interlock: | Without |
| Lever Color: | White |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 2-1986711-3 |
| SKU: | AMP2-1986711-3 |
2-1986711-3
Specifications
Detailed Description
Discover the convenience of our SCREWLESS 23-position terminal block, designed for easy installation on a 5.0mm PCB. With a durable Polyamide housing in a vibrant green hue, this connector ensures reliable performance in industrial settings. Featuring a straight mount angle and through-hole contact style, it's ideal for power and signal applications. The copper alloy contacts with tin plating guarantee efficient conductivity, while accommodating wire sizes ranging from 12 to 30 AWG. Operable in a wide temperature range from -40 to 110°C, this terminal block meets RoHS compliance standards. Perfect for wire-to-board connections, it's a versatile solution for your electronic assembly needs. Package includes 25 units for your convenience.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1986712-3 | ![]() |


