| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1986711-4 |
| Amperage: | 16 A |
| Gender: | Header |
| Housing Material: | Polyamide |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | Straight |
| Pin Length: | .138 in, 3.5 mm |
| Package Quantity: | 25 |
| Contact Amperage: | 16 A |
| Number of Positions: | 24 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Header Only |
| Entry Angle: | Side |
| Interlock: | Without |
| Lever Color: | White |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 2-1986711-4 |
| SKU: | AMP2-1986711-4 |
2-1986711-4
Specifications
Detailed Description
Discover the convenience of our SCREWLESS, SW,24P,5.0 PCB Header, designed for seamless board mounting in various applications. With a robust housing made of Polyamide in a vibrant Green color, this connector ensures reliable performance. Featuring two rows of 24 positions, it offers ample connectivity for power and signal transmission. The copper alloy contacts with tin plating guarantee efficient conductivity, while the 16 A amperage and 300 V AC voltage rating cater to diverse power needs. Operating flawlessly in temperatures ranging from -40 to 110 °C (-40 to 230 °F), it's suitable for industrial use. The straight mount angle and side entry design make installation a breeze, and wire protection is integrated for added safety. With RoHS compliance and EAR99 classification, this connector upholds international standards. Perfect for wire-to-board connections, it accommodates wire sizes from 12 to 30 AWG (.05 to 3 mm²), offering versatility in use. Whether for industrial machinery or electronic devices, this header ensures secure and efficient connectivity.

