2-2013022-1

Heilind Number:AMP2-2013022-1
Manufacturer:TE Connectivity
Manufacturer Number:2-2013022-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EMBOSS TAPE DDR3 204P 4H STD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2013022-1
Amperage:.5 A
Gender:Female
Housing Material:High Temperature Thermoplastic
Number of Contacts:204
Number of Rows:2
Mount Type:Board Mount
Contact Material:Copper Alloy
Maximum Operating Temperature:85 °C
Body Orientation:Right Angle
Pitch:.024 in, 6 mm
Voltage:1.5 V
Socket Type:Memory Card
Row Spacing:.322 in, 8.2 mm
Keying:Standard
SDRAM Type:DDR3
Package Quantity:200
Key Type:SGRAM
Latch Material:Stainless Steel
Contact Amperage:.5 A
Number of Positions:204
Housing Color:Black
GPL:053
Profile:Standard
Packaging:Emboss on Reel
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Power
Contact Mating Area Plating:Gold Flash
PCB Retention:With
PCB Contact Termination Area Plating:Gold Flash
PCB Retention Type:Solder Tail
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E374
Connector System:Cable-to-Board
ECCN:EAR99
Stack Height:.157 in, 4 mm
Ejector Type:Locking
PCB Mounting Style:Surface Mount
Ejector Location:Both Ends
Latch Plating:Tin
Center Key:Offset Left
DRAM Type:DDR3
Insertion Style:Cam-In
Socket Style:SO DIMM
Module Orientation:Right Angle
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:2-2013022-1
SKU:AMP2-2013022-1

Detailed Description

Enhance your memory module connections with our EMBOSS TAPE DDR3 204P 4H STD, designed to meet UL 94V-0 standards for optimal safety. This female socket features high-temperature thermoplastic housing, copper alloy contacts, and stainless steel latches, ensuring durability in demanding environments. With a pitch of .6mm (.024in) and a right-angle body orientation, it offers efficient board mounting. Suitable for DDR3 SDRAM, it accommodates 204 pins in a 2-row configuration, with a voltage rating of 1.5V and a current capacity of .5A. Operating temperature ranges from -55 to 85°C (-67 to 185°F), making it versatile for various applications. Each package includes 200 units, packaged in embossed reels for convenient handling. RoHS compliant and ideal for cable-to-board connections, this connector guarantees reliable performance in power circuit applications.