2-2013289-1

Heilind Number:AMP2-2013289-1
Manufacturer:TE Connectivity
Manufacturer Number:2-2013289-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EMBOSS TAPE DDR3 204P 5.2H STD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2013289-1
Amperage:.5 A
Gender:Female
Housing Material:High Temperature Thermoplastic
Number of Contacts:204
Number of Rows:2
Mount Type:Board Mount
Contact Material:Copper Alloy
Maximum Operating Temperature:85 °C
Body Orientation:Right Angle
Pitch:.024 in, 6 mm
Voltage:1.5 V
Socket Type:Memory Card
Row Spacing:.322 in, 8.2 mm
Keying:Standard
SDRAM Type:DDR3
Package Quantity:200
Key Type:SGRAM
Latch Material:Stainless Steel
Contact Amperage:.5 A
Number of Positions:204
Housing Color:Black
GPL:053
Profile:Standard
Packaging:Emboss on Reel
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Power
Contact Mating Area Plating:Gold Flash
PCB Retention:With
PCB Contact Termination Area Plating:Gold
PCB Retention Type:Solder Peg
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E374
Connector System:Cable-to-Board
ECCN:EAR99
Stack Height:.205 in, 5.2 mm
Ejector Type:Locking
PCB Mounting Style:Surface Mount
Ejector Location:Both Ends
Latch Plating:Tin
Center Key:Offset Left
DRAM Type:DDR3
Insertion Style:Cam-In
Socket Style:SO DIMM
Module Orientation:Right Angle
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:2-2013289-1
SKU:AMP2-2013289-1

Detailed Description

Enhance memory module connectivity with our Emboss Tape DDR3 204P 5.2H STD connector, designed for efficient board mounting. Featuring a female gender and right-angle body orientation, it ensures secure and convenient installation. With UL 94V-0 standards met, this connector guarantees high-quality performance. Its high-temperature thermoplastic housing, along with gold flash plating on contact areas, ensures durability and reliable conductivity. Suitable for DDR3 SDRAM types, it accommodates 204 contacts in a 2-row configuration, ideal for memory card socket applications. With a voltage rating of 1.5V and a maximum operating temperature of 85°C, it meets stringent performance requirements. The connector, packaged in embossed reels for ease of handling, is RoHS compliant, making it environmentally friendly. Whether for power or data applications, this connector, with its locking ejector and solder peg PCB retention, offers a secure and efficient solution for your connectivity needs.