| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2013290-2 |
| Series: | Raychem RVS |
| Amperage: | .5 A |
| Gender: | Female |
| Housing Material: | High Temperature Thermoplastic |
| Number of Contacts: | 204 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Body Orientation: | Right Angle |
| Pitch: | .024 in, 6 mm |
| Voltage: | 1.5 V |
| Socket Type: | Memory Card |
| Row Spacing: | .322 in, 8.2 mm |
| Keying: | Reverse |
| SDRAM Type: | DDR3 |
| Package Quantity: | 200 |
| Key Type: | SGRAM |
| Latch Material: | Stainless Steel |
| Contact Amperage: | .5 A |
| Number of Positions: | 204 |
| Housing Color: | Black |
| GPL: | 053 |
| Profile: | Reverse |
| Packaging: | Emboss on Reel |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 10 µin, .254 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold |
| PCB Retention Type: | Solder Peg |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E374 |
| Connector System: | Cable-to-Board |
| ECCN: | EAR99 |
| Stack Height: | .205 in, 5.2 mm |
| Ejector Type: | Locking |
| PCB Mounting Style: | Surface Mount |
| Ejector Location: | Both Ends |
| Latch Plating: | Tin |
| Center Key: | Offset Right |
| DRAM Type: | DDR3 |
| Insertion Style: | Cam-In |
| Socket Style: | SO DIMM |
| Module Orientation: | Right Angle |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-2013290-2 |
| SKU: | AMP2-2013290-2 |
2-2013290-2
Specifications
Detailed Description
Emboss Tape DDR3 204P 5.2H RVS Au 0.25 is a high-performance memory connector designed for DDR3 SDRAM modules. With a right-angle body orientation and a pitch of .6mm, this connector is suitable for board mount applications. It features 204 contacts in 2 rows, with gold contact plating for reliable conductivity. The housing is made of high-temperature thermoplastic, ensuring durability in harsh operating conditions. UL 94V-0 compliance guarantees safety and performance standards. With a maximum operating temperature of 85°C, this connector is ideal for power circuit applications. The reverse keying and offset right center key provide easy and secure module orientation. RoHS compliant, this connector is a reliable choice for memory card interconnectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2309407-1 | ![]() |


