| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2013310-1 |
| Amperage: | .5 A |
| Gender: | Female |
| Housing Material: | High Temperature Thermoplastic |
| Number of Contacts: | 204 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Maximum Operating Temperature: | 85 °C |
| Body Orientation: | Right Angle |
| Pitch: | .024 in, 6 mm |
| Voltage: | 1.5 V |
| Socket Type: | Memory Card |
| Row Spacing: | .322 in, 8.2 mm |
| Keying: | Standard |
| SDRAM Type: | DDR3 |
| Package Quantity: | 150 |
| Key Type: | SGRAM |
| Latch Material: | Stainless Steel |
| Contact Amperage: | .5 A |
| Number of Positions: | 204 |
| Housing Color: | Black |
| GPL: | 053 |
| Profile: | Standard |
| Packaging: | Emboss on Reel |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold Flash |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold |
| PCB Retention Type: | Solder Peg |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E374 |
| Connector System: | Cable-to-Board |
| ECCN: | EAR99 |
| Stack Height: | .362 in, 9.2 mm |
| Ejector Type: | Locking |
| PCB Mounting Style: | Surface Mount |
| Ejector Location: | Both Ends |
| Latch Plating: | Tin |
| Center Key: | Offset Left |
| DRAM Type: | DDR3 |
| Insertion Style: | Cam-In |
| Socket Style: | SO DIMM |
| Module Orientation: | Right Angle |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-2013310-1 |
| SKU: | AMP2-2013310-1 |
2-2013310-1
Specifications
Detailed Description
Enhance your memory card connections with our Emboss Tape DDR3 204P 9.2H STD connector. Designed for high-performance applications, this female connector features a durable housing made of high-temperature thermoplastic and meets UL 94V-0 standards for safety. With 204 contacts in a 2-row configuration, it offers reliable connectivity for DDR3 SDRAM modules. The right-angle body orientation and board mount design make it easy to integrate into your system, while the gold flash contact plating ensures efficient power transmission. Operating temperature range from -55 to 85°C, RoHS compliance, and emboss on reel packaging further enhance its suitability for various environments. Perfect for power circuit applications, this connector is a vital component for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2309407-1 | ![]() |


