| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2013311-1 |
| Series: | Raychem RVS |
| Amperage: | .5 A |
| Gender: | Female |
| Housing Material: | High Temperature Thermoplastic |
| Number of Contacts: | 204 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Maximum Operating Temperature: | 85 °C |
| Body Orientation: | Right Angle |
| Pitch: | .024 in, 6 mm |
| Voltage: | 1.5 V |
| Socket Type: | Memory Card |
| Row Spacing: | .322 in, 8.2 mm |
| Keying: | Reverse |
| SDRAM Type: | DDR3 |
| Package Quantity: | 150 |
| Key Type: | SGRAM |
| Latch Material: | Stainless Steel |
| Contact Amperage: | .5 A |
| Number of Positions: | 204 |
| Housing Color: | Black |
| GPL: | 053 |
| Profile: | Reverse |
| Packaging: | Emboss on Reel |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold Flash |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold |
| PCB Retention Type: | Solder Peg |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E374 |
| Connector System: | Cable-to-Board |
| ECCN: | EAR99 |
| Stack Height: | .362 in, 9.2 mm |
| Ejector Type: | Locking |
| PCB Mounting Style: | Surface Mount |
| Ejector Location: | Both Ends |
| Latch Plating: | Tin |
| Center Key: | Offset Right |
| DRAM Type: | DDR3 |
| Insertion Style: | Cam-In |
| Socket Style: | SO DIMM |
| Module Orientation: | Right Angle |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-2013311-1 |
| SKU: | AMP2-2013311-1 |
2-2013311-1
Specifications
Detailed Description
Enhance your memory module connections with our high-quality EMBOSS TAPE DDR3 204P 9.2H RVS. This female connector, part of the Raychem RVS series, boasts UL 94V-0 standards compliance for safety and reliability. With a maximum operating temperature of 85°C and a voltage rating of 1.5V, it's perfect for demanding applications. Featuring a right-angle body orientation, .6mm pitch, and 204 contacts in 2 rows, it ensures secure board mounting. The housing, made of high-temperature thermoplastic in sleek black, guarantees durability. Gold flash contact plating and solder peg PCB retention offer excellent conductivity and stability. Specially designed for DDR3 SDRAM, this connector is RoHS compliant, making it an environmentally conscious choice. Whether for power or data applications, trust in the E374 for efficient and dependable memory socket connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2309407-1 | ![]() |


