| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2013325-1 |
| Series: | Dynamic 1000 Series |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Gold |
| Pitch: | .137 in, 3.5 mm |
| Voltage: | 150 VAC, 150 VDC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .129 in, 3.3 mm |
| Keying: | X |
| Package Quantity: | 10 |
| Lock Type: | Latch |
| Contact Amperage: | 4 A |
| Number of Positions: | 22 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 440 |
| Mating Retention Type: | Latch |
| Tail Length: | .12 in, 3.05 mm |
| Packaging: | Tube |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .039 - .063 in, 1 - 1.6 mm |
| Connector Height: | 12.45 mm, .49 in |
| PCB Retention Type: | Retention Leg |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K747 |
| Preloaded: | Yes |
| Contact Layout: | Matrix |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 1.74 in, 44.3 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Style: | Straight |
| Connector Width: | 11.5 mm, .452 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Without |
| Header Type: | Shrouded |
| Insertion Force: | Standard |
| Tail Plating Thickness: | 2 µm, 78.74 µin |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| Tail Plating: | Tin |
| Multiple Contact Types: | Without |
| Shunts/Shorting Bars: | Without |
| Halogen Free: | Yes |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-2013325-1 |
| SKU: | AMP2-2013325-1 |
2-2013325-1
| Heilind Number: | AMP2-2013325-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2013325-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with our DYNAMIC 1900D HDR ASSY V-TYPE 22P Connector, part of the Dynamic 1000 Series. This high-performance connector features a durable Nylon 6/6 - GF housing in sleek black, with gold-plated contacts for optimal conductivity. With two rows of 22 positions and a 3.5mm pitch, it offers reliable performance in a variety of applications. UL and CSA standards met ensure quality and safety, while its wave solder capability makes it easy to integrate into your PCB assembly process. With a compact vertical mount orientation and a low profile height of .49 inches, it's ideal for space-constrained designs. Whether you're working with power or data signals, this connector delivers exceptional performance in a wide operating temperature range of -30 to 105°C. RoHS compliant and halogen-free, it's also environmentally friendly. With a tube packaging and a package quantity of 10, it's convenient for both prototyping and production.Upgrade your connectivity solution with this versatile and reliable connector.

