| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2013924-1 |
| Series: | GRACE INERTIA 2.0 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 2 |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .079 in, 2 mm |
| Voltage: | 50 VDC |
| Contact Type: | Tab |
| Row Spacing: | .205 in, 5.2 mm |
| Package Quantity: | 500 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 10 |
| Housing Color: | Blue |
| Mount Orientation: | Vertical |
| GPL: | 430 |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 11.3 mm |
| PCB Retention Type: | Kinked |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L959 |
| Contact Layout: | Inline |
| Connector Length: | 12 mm |
| Connector System: | Wire to Board |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Termination Post Tail Length: | .118 in, 3 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 39.37 µin, .8 µm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Mating Tab Width: | .028 in, .7 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-2013924-1 |
| SKU: | AMP2-2013924-1 |
2-2013924-1
Specifications
Detailed Description
Enhance your electronic connections with the GIC 2.0 HDR ASSY 10P TIN VERTION (BLUE) from the GRACE INERTIA 2.0 series. This high-quality connector boasts a durable Nylon 6/6 - GF housing in a striking blue hue, featuring two rows for efficient signal transmission. With solder termination and brass contacts, it ensures reliable performance in various applications. Operating at 50 V AC/DC and 1.5 A, it's suitable for appliances and other devices. With UL 94V-0 flammability rating, it prioritizes safety. Its vertical mount orientation and 5.2 mm row spacing facilitate easy installation on a 1.6 mm PCB. Measuring 12 mm in length and 11.3 mm in height, it offers a compact yet functional design. Whether for wave soldering or other lead-free processes, this connector guarantees seamless integration. Explore the possibilities of the GIC 2.0 HDR ASSY for your next project in signal transmission.

