| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2029059-4 |
| Housing Material: | Nylon 66 GF20 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 105 |
| Contact Amperage: | 9 A |
| Number of Positions: | 24 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | G31 |
| Mating Retention Type: | Latch |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 12.8 mm, .504 in |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K926 |
| Number of Power Positions: | 24 |
| Contact Layout: | Inline |
| Connector Length: | 2.031 in, 51.6 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | 208567 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | .386 in, 9.8 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| Termination Post Tail Length: | .138 in, 3.5 mm |
| Header Type: | Shrouded |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-2029059-4 |
| SKU: | AMP2-2029059-4 |
2-2029059-4
Specifications
Detailed Description
Meet stringent standards with our CSA and UL-certified power connector, designed for reliable board mount installation. This durable connector features a housing made of Nylon 66 GF20, ensuring robust performance in various applications. With two rows and 24 pin contacts, it offers efficient power transmission at a voltage of 600 V AC and an amperage of 9 A. The connector's compact design, with a pitch of 4.2 mm, makes it ideal for space-constrained environments. Operating in a wide temperature range from -40 to 105 °C, it guarantees dependable operation even in harsh conditions. Its tin-plated contact mating area and through-hole solder termination method ensure secure and durable connections. With a natural housing color and a tray packaging option, this connector is not only functional but also easy to use in assembly processes. Perfect for power circuit applications, it is a key component for appliances and various electronic systems. Compliance with UL 94V-0 flammability standards and RoHS regulations reflects our commitment to safety and environmental responsibility. Upgrade your power connectivity with this high-quality connector, offering reliability and performance in every use.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/26/2015 | E-14-015945 (xml) - Product improvement. Change the resin material to glass fiber filled material to improve the soldering performance. | N/A | |||

