| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2029265-2 |
| Connector Type: | Header |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Tin |
| Pitch: | .165 in, 4.19 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Contact Amperage: | 9 A |
| Number of Positions: | 22 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | G31 |
| Mating Retention Type: | Latch |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | 1.78 mm, .7 in |
| Connector Height: | 12.8 mm, .504 in |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K926 |
| Wire Size: | .12 - 1.4 mm², 26 - 16 AWG |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 1.866 in, 47.4 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | 208567 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Connector Width: | .384 in, 9.75 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| Header Type: | Shrouded |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Insertion Force: | Standard |
| Glow Wire Rating: | Glow Wire |
| Circuit Identification Feature: | With |
| Multiple Contact Types: | With |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-2029265-2 |
| SKU: | AMP2-2029265-2 |
2-2029265-2
Specifications
Detailed Description
Enhance power connectivity with this UL and CSA certified Header Connector, designed for board-mount applications. Featuring a two-row, 22-position layout with through-hole solder termination, it ensures secure and reliable contact. With a pitch of .165 inches and a contact spacing of 4.2mm, this connector accommodates 26-16 AWG wire sizes. Its tin-plated pins offer a high conductivity rating of 9A at 600VAC, making it ideal for power circuit applications. The connector's shrouded, vertical mount orientation and Latch mating retention system ensure proper alignment and retention during operation. With a natural housing color and a compact design measuring just 12.8mm in height and 47.4mm in length, it offers versatility in various appliances and electronic devices. Operating within a wide temperature range of -40 to 105°C (-40 to 221°F), it guarantees performance in diverse environments. Additionally, its compliance with RoHS regulations underscores its commitment to environmental responsibility. Elevate your connectivity solutions with this high-quality Header Connector.

