| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2040832-1 |
| Color: | Black/Natural |
| Series: | FPC |
| Amperage: | .2 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .009 in, .25 mm |
| Voltage: | 50 VDC |
| Contact Type: | Socket |
| Package Quantity: | 3500 |
| Cable Type: | FPC/FFC |
| Actuator Type: | Rear Flip (Front Hinge) |
| Number of Positions: | 51 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 961 |
| Tail Length: | .024 in, 6 mm |
| Operating Temperature Range: | -13 - 185 °F, -25 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .1 µm, 3.937 µin |
| Shielded: | No |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | .1 µm, 3.937 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold |
| Connector Height: | .051 in, 1.3 mm |
| Additional Features: | ZIF FPC |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Flexible Printed Circuit (FPC), Printed Circuit Board |
| Product Code: | L488 |
| Contact Design: | Single Beam |
| Contact Layout: | Staggered |
| Contact Transmits: | Signal (Data) |
| Cable Entry: | Horizontal |
| Connector Length: | 14.5 mm, .57 in |
| Connector System: | Flex-to-Board |
| Contact Termination Plating: | Gold |
| Connector Width: | .126 in, 3.2 mm |
| PCB Mount Alignment: | Without |
| Insertion Force: | ZIF |
| Contact Mating Location: | Bottom |
| Flex Cable Thickness: | .008 in, .2 mm |
| Circuit Identification Feature: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-2040832-1 |
| SKU: | AMP2-2040832-1 |
2-2040832-1
| Heilind Number: | AMP2-2040832-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2040832-1 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our EMBOSS TAPING 0.25FPC BF-L-1.3 connector, designed for efficient board mounting in electronic applications. Its black and natural color scheme complements any setup, while the FPC cable type ensures reliable signal transmission. With a contact layout of staggered single beam design and a contact area plated with gold, this connector guarantees optimal performance. Operating within a wide temperature range of -25 to 85°C, it is suitable for various environments. Featuring 51 positions and right-angle mount orientation, it offers flexibility in assembly. Rest assured of its quality and safety with UL 94V-0 flammability standard compliance, making it ideal for diverse circuit applications. With lead-free solder processes up to 245°C, it is environmentally friendly. Perfect for data and device connectivity, this connector is a must-have component in your electronic setup.

