2-2106003-1

Heilind Number:AMP2-2106003-1
Manufacturer:TE Connectivity
Manufacturer Number:2-2106003-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Connector, SMT-IDC, 1 POS, 22 AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2106003-1
Series:Insulation Displacement Connectors Closed End
Connector Type:Connector Assembly
Gender:Receptacle
Mount Type:Board Mount
Termination Method:Surface Mount
Pitch:.157 in, 4 mm
Contact Amperage:7 A
Number of Positions:1
GPL:K50
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Connector Height:5.8 in
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L835
Wire Size:20 - 22 AWG
Connector System:Wire to Board
ECCN:EAR99
Part Aliases:2-2106003-1
SKU:AMP2-2106003-1

Detailed Description

Enhance your connectivity with this Surface Mount Connector, designed for precise Board Mount applications. Boasting a single position and a pitch of 4mm, it guarantees seamless integration in your setups. With a robust construction, it's ideal for Power circuit applications, accommodating 20-22 AWG wire sizes with ease. Operating efficiently in temperatures ranging from -40 to 105°C (-40 to 221°F), it ensures reliable performance in diverse environments. Perfect for industrial use, this Connector Assembly is a must-have for your projects.