| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2106003-2 |
| Series: | Insulation Displacement Connectors Closed End |
| Amperage: | 7 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Plating: | Tin |
| Pitch: | .157 in, 4 mm |
| Diameter: | 1.7 |
| Contact Amperage: | 7 A |
| Number of Positions: | 2 |
| GPL: | K50 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Connector Height: | 5.8 in |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L835 |
| Wire Size: | 20 - 22 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Standards Met: | UL 1977 UL 94V-0 CSA |
| Part Aliases: | 2-2106003-2 |
| SKU: | AMP2-2106003-2 |
2-2106003-2
Specifications
Detailed Description
Enhance your connectivity with our cutting-edge Connector, meticulously designed for seamless integration. This Surface Mount Technology (SMT) solution features a two-position interface, ideal for 22AWG wire connections. With a UL 1977, UL 94V-0, and CSA certification, rest assured of its quality and safety standards. Perfect for power applications, it offers a steady amperage of 7A, making it a reliable choice for various circuit setups. Crafted with precision, its tin-plated contacts ensure efficient signal transmission. Its compact design, measuring 5.8 inches in height, with a board mount setup and a 4mm pitch, guarantees easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C (-40 to 221°F), this connector is a versatile solution for industrial use. Compliant with RoHS directives, it promises eco-friendly performance without compromising on quality. Elevate your connectivity experience with this high-performance Connector.

