| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2106003-4 |
| Series: | Insulation Displacement Connectors Closed End |
| Amperage: | 7 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Plating: | Tin |
| Pitch: | .157 in, 4 mm |
| Diameter: | 1.7 |
| Contact Amperage: | 7 A |
| Number of Positions: | 4 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Connector Height: | 5.8 in |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | 20 - 22 AWG |
| Connector System: | Wire to Board |
| Standards Met: | UL 1977 UL 94V-0 CSA |
| Part Aliases: | 2-2106003-4 |
| SKU: | AMP2-2106003-4 |
2-2106003-4
Specifications
Detailed Description
Enhance your power connectivity with our SMT-IDC Connector, designed for efficient surface mounting on circuit boards. Featuring 4 positions for 22 AWG wires, this connector ensures secure and reliable contact in industrial applications. With UL and CSA standards compliance, along with a 7A amperage rating, it guarantees safety and performance. The tin-plated contacts offer corrosion resistance, while the 4mm pitch and low-profile design cater to space-saving requirements. Operating in a wide temperature range, from -40 to 105°C (-40 to 221°F), this Connector Assembly is ideal for demanding environments. Suitable for wire-to-board setups, it's a versatile solution for power circuit applications. Rest assured of its quality and environmental responsibility with RoHS compliance. Elevate your connectivity solutions with this essential component.

