| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2106431-3 |
| Series: | Insulation Displacement Connectors Closed End |
| Amperage: | 7 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Plating: | Tin |
| Pitch: | .157 in, 4 mm |
| Diameter: | 1.7 ;1.7 mm |
| Contact Amperage: | 7 A |
| Number of Positions: | 3 |
| GPL: | K50 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Connector Height: | 5.8 in |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L835 |
| Wire Size: | 20 - 22 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Standards Met: | UL 1977 UL 94V-0 CSA |
| Part Aliases: | 2-2106431-3 |
| SKU: | AMP2-2106431-3 |
2-2106431-3
Specifications
Detailed Description
Enhance connectivity with our SMT-IDC PASS THRU Connector, designed for seamless integration in circuit applications requiring a robust and efficient solution. This 3-position connector, featuring a 4mm pitch, ensures secure terminations on printed circuit boards. With a current rating of 7A, it meets industrial standards for reliability. The tin-plated contacts accommodate wire sizes ranging from 20 to 22 AWG, guaranteeing optimal conductivity. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it is suitable for diverse environments. RoHS compliant, this receptacle is a dependable choice for power connectivity in lighting and other electronic systems.

