| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2106489-2 |
| Series: | Insulation Displacement Connectors Closed End |
| Amperage: | 7 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Tin |
| Pitch: | .157 in, 4 mm |
| Diameter: | 1.7 |
| Contact Amperage: | 7 A |
| Number of Positions: | 2 |
| GPL: | K50 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Connector Height: | 5.8 in |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L835 |
| Wire Size: | 20 - 22 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Standards Met: | UL 1977 UL 94V-0 CSA |
| Part Aliases: | 2-2106489-2 |
| SKU: | AMP2-2106489-2 |
2-2106489-2
Specifications
Detailed Description
Enhance your circuit connections with our high-performance Connector, Thru Hole-IDC. Designed for seamless integration on printed circuit boards, this 2-position receptacle accommodates 22AWG wires, ensuring reliable power transmission in industrial settings. With UL 1977, UL 94V-0, and CSA certifications, rest assured of its quality and safety standards. The tin-plated contacts offer excellent conductivity, while the through-hole solder termination method guarantees secure attachment. Operating flawlessly in a wide temperature range from -40 to 105°C (-40 to 221°F), this connector is ideal for power applications. Its compact design, with a 4mm pitch and 5.8-inch height, makes it suitable for various lighting and electronic setups. Upgrade your connectivity solutions with this essential component.

