| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2106489-4 |
| Series: | Insulation Displacement Connectors Closed End |
| Amperage: | 7 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Tin |
| Pitch: | .157 in, 4 mm |
| Diameter: | 1.7 |
| Contact Amperage: | 7 A |
| Number of Positions: | 4 |
| GPL: | K50 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Connector Height: | 5.8 in |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L835 |
| Wire Size: | 20 - 22 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Standards Met: | UL 94V-0 None |
| Part Aliases: | 2-2106489-4 |
| SKU: | AMP2-2106489-4 |
2-2106489-4
Specifications
Detailed Description
Enhance your connectivity with this 4-position Connector Assembly, designed for seamless integration with 22AWG wires. Featuring Through Hole-IDC technology, it guarantees secure and reliable connections on a Printed Circuit Board. With a pitch of 4mm and tin contact plating, this receptacle ensures efficient power transmission at up to 7A. Its industrial-grade construction, UL 94V-0 and RoHS compliance, and wide operating temperature range make it suitable for various applications, from lighting systems to industrial machinery. Upgrade your setup with this high-performance connector, perfect for Wire to Board installations.

