| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2106751-1 |
| Series: | Insulation Displacement Connectors Closed End |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .157 in, 4 mm |
| Contact Amperage: | 7 A |
| Number of Positions: | 1 |
| GPL: | K50 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Connector Height: | 5.8 in |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L835 |
| Wire Size: | 20 - 22 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Part Aliases: | 2-2106751-1 |
| SKU: | AMP2-2106751-1 |
2-2106751-1
Specifications
Detailed Description
Enhance your connectivity solutions with this high-performance Connector, designed for efficient Through Hole-IDC assembly. With a single 1-pos configuration accommodating 22AWG wires, it ensures seamless power transmission in industrial settings. Featuring a rugged construction and reliable board mount installation, this Receptacle Connector guarantees secure contact termination to Printed Circuit Boards. Its 4mm pitch and 7A contact amperage make it ideal for power circuit applications. Operating smoothly in a wide temperature range from -40 to 105°C (-40 to 221°F), it's a versatile component for various lighting and electronic systems. Crafted for Wire to Board setups, this Connector, part of the Insulation Displacement Connectors Closed End series, is a durable and essential tool for your connectivity needs.

