2-2112780-5

Heilind Number:AMP2-2112780-5
Manufacturer:TE Connectivity
Manufacturer Number:2-2112780-5
ECAD Model:
3D Model

Description:

18POS, MIXED,REC HSG,ASSY,SEALED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2112780-5
Color:Black
Series:AMP MCP Connector System,AMP MCP Hybrids
Number of Rows:2
Pitch:.137 in, 3.5 mm
IP Rating:IPX9K
Number of Positions:18
Cable Exit Angle:90°
Connector Position Assurance Capable:No
Product:Automotive, Truck, Bus, & Off-Road Housings
SKU:AMP2-2112780-5

Detailed Description

Elevate your connectivity solutions with our AMP MCP Connector System, designed for seamless integration in Automotive, Truck, Bus, & Off-Road applications. This robust system features a sleek black housing, offering both durability and a professional aesthetic. With two rows and 18 positions, it provides ample connectivity options for your power and signal needs. The 3.5mm pitch and 90° cable exit angle ensure efficient cable management, while the IPX9K rating guarantees reliable performance even in harsh environments. Whether you're in the automotive industry or seeking high-quality connector accessories, this AMP MCP Connector System is the perfect choice for your connectivity requirements.