2-2129710-6

Heilind Number:AMP2-2129710-6
Manufacturer:TE Connectivity
Manufacturer Number:2-2129710-6
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

RIGHT SIDE LGA3647-0 SOCKET-P0 FOR ODM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2129710-6
Pitch:.034 in, .039 in, .859 mm, .991 mm
Number of Positions:1823
Operating Temperature Range:-13 - 212 °F, -25 - 100 °C
Contact Mating Area Plating:Gold
Connector Product Type:Socket
Product:LGA Sockets
SKU:AMP2-2129710-6

Detailed Description

Upgrade your system with this high-performance RIGHT SIDE LGA3647-0 SOCKET-P0 designed for ODM applications. Featuring a pitch of .039 in, .034 in, .859 mm, .991 mm and a total of 1823 positions, this socket ensures reliable connectivity for your components. With a wide operating temperature range of -25 to 100 °C, -13 to 212 °F, it is suitable for various environments. The gold-plated contact mating area guarantees optimal signal transfer. This LGA socket is RoHS compliant, making it a sustainable choice for your projects. Perfect for demanding industrial and commercial setups, it is a crucial component for your connectivity needs.