| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2132074-0 |
| Color: | Black |
| Series: | SL-156 |
| Accessory Type: | TPA (Terminal Position Assurance) |
| Pitch: | .156 in, 3.96 mm |
| Body Material: | Polyester, PBT |
| Package Quantity: | 200 |
| GPL: | 103 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| GPL Description: | Appliances |
| Product Code: | 2047 |
| Connector Product Type: | Accessory |
| ECCN: | EAR99 |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-2132074-0 |
| SKU: | AMP2-2132074-0 |
2-2132074-0
Specifications
Detailed Description
Enhance secure connections in your electronic assemblies with our Black SL-156 series Terminal Position Assurance (TPA). Designed for a pitch of 3.96 mm (.156 in), this component ensures precise positioning and reliability. Crafted from UL 94V-0 compliant Polyester and PBT, it guarantees safety and durability in operation, even in extreme temperatures ranging from -55 to 105 °C (-67 to 221 °F). With a package quantity of 200, it offers convenience for large-scale projects. Meeting stringent quality standards, including RoHS compliance, this accessory is essential for maintaining the integrity of your PCB connectors.


