| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2141272-1 |
| Color: | Orange |
| Number of Rows: | 1 |
| Termination Method: | Pressfit/Compliant Pin |
| Maximum Operating Temperature: | 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 257 °F, 266 °F, 284 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .37 in, 9.4 mm |
| IP Rating: | IP6K9K |
| Package Quantity: | 40 |
| Number of Positions: | 4 |
| Mount Orientation: | Vertical/180° |
| GPL: | K28 |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Shielded: | Yes |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | J712 |
| Number of Signal Positions: | 2 |
| Tab Width: | .248 in, 6.3 mm |
| ECCN: | EAR99 |
| Connector Width: | 1.96 in, 50 mm |
| PCB Mount Alignment: | Without |
| Length: | 1.96 in |
| Locking Interface: | With |
| Interface Plating: | Silver (Ag) |
| Mounting Holes: | With |
| Number of Sections: | 2 |
| Tab Thickness: | .031 in, .8 mm |
| Packaging Type: | Carton |
| Hybrid Header: | Yes |
| Part Aliases: | 2-2141272-1 |
| SKU: | AMP2-2141272-1 |
2-2141272-1
Specifications
Detailed Description
Enhance your automotive connectivity with this high-performance connector, designed for power and signal applications. Featuring a vibrant orange color, it adds a pop of visual interest while offering reliable functionality. With four rows and a vertical mount orientation, it ensures efficient space utilization and easy installation. The pressfit/compliant pin termination method guarantees a secure and durable connection, while the IP6K9K rating ensures protection against harsh environments. Operating seamlessly in temperatures ranging from -40 to 140°C, this connector is a versatile solution for various automotive systems. Its silver plating and shielded design provide enhanced conductivity and EMI protection, making it ideal for demanding applications. ROHS compliant and lead-free solder capable, it meets international standards for environmental responsibility. Whether for OEM production or aftermarket upgrades, this connector is a must-have for automotive professionals seeking top-quality components.

