2-215083-4

Heilind Number:AMP2-215083-4
Manufacturer:TE Connectivity
Manufacturer Number:2-215083-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MICRO-MATCH MOW.24P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-215083-4
Series:Micro-MaTch Industrial
Connector Type:Connector Assembly
Gender:Plug
Housing Material:Polyester - GF
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Pitch:.05 in, 1.27 mm
Voltage:100 V AC, 100 V DC
Row Spacing:1.5 mm
Polarization:With
Package Quantity:2500
Cable Type:Ribbon Cable
Contact Amperage:1.5 A
Number of Positions:24
Housing Color:Red
Insulation Resistance:1000 MΩ
GPL:402
Profile:Standard
Packaging:Reel
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin over Nickel
Contact Mating Area Plating Thickness:118.11 - 196.85 µin, 3 - 5 µm
Panel Mount:Without
Contact Termination Plating Thickness:118.11 - 196.85 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Connector Height:.27 in, 6.8 mm
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:0285
Wire Size:.08 - .09 mm², 28 AWG
Contact Design:Press-Fit
Contact Transmits:Signal (Data)
Connector Length:1.338 in, 34 mm
Connector System:Cable-to-Board
Contact Termination Plating:Tin over Nickel
Connector Product Type:Connector
PCB Mount Alignment:Without
Header Type:Shrouded
Mating Connector Lock:Without
Accepts Wire Insulation Diameter:.035 - .039 in, .8 - 1 mm
Insulation Diameter:.035 in, .9 mm
Contact Retention:Press-Fit
Connector and Housing Type:Male-On-Wire
Vacuum Tape:Without
Daisy Chain:Without
Ejection Latches:Without
Material Flammability Standard:UL 94V-0
Part Aliases:2-215083-4
SKU:AMP2-215083-4

Detailed Description

Enhance connectivity in industrial settings with the MICRO-MATCH MOW.24P from the Micro-MaTch Industrial series. Featuring a rugged Polyester - GF housing in striking red, this Connector Assembly offers reliable performance in demanding environments. The Insulation Displacement Crimp (IDC) termination method ensures secure connections to 24 positions on a ribbon cable, with a pitch of 1.27mm (.05 in) and a contact amperage of 1.5A. With UL 94V-0 flammability standard compliance and an operating temperature range of -40 to 105°C, it guarantees safety and durability. The connector's tin over nickel contact mating area plating and phosphor bronze contact material provide excellent conductivity, while its polarization feature ensures accurate mating alignment. Suitable for cable-to-board applications, this male-on-wire connector is RoHS compliant, making it an environmentally friendly choice for your connectivity needs. With 2500 units per package, it's ideal for large-scale industrial projects.