| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-215297-0 |
| Series: | AMPMODU HV-100/HV-190 |
| Amperage: | 3 A |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Package Quantity: | 32 |
| Contact Amperage: | 3 A |
| Number of Positions: | 20 |
| Housing Color: | Green |
| Mount Orientation: | Vertical |
| GPL: | 281 |
| Profile: | Standard |
| Mating Entry Location: | Top |
| Packaging: | Carton |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector Height: | .276 in, 7 mm |
| PCB Retention Type: | Retention Solder Tails |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0336 |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Square |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .122 in, 3.1 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-215297-0 |
| SKU: | AMP2-215297-0 |
2-215297-0
Specifications
Detailed Description
Enhance your PCB connectivity with our AMPMODU HV-100/HV-190 series socket connectors. Designed for reliable performance, these connectors feature a straight body orientation and through-hole solder termination for easy installation. With a pitch of 2.54mm (.1 in) and 20 positions, they offer a secure fit for your circuit boards. The contacts are made of durable phosphor bronze with gold plating, ensuring optimal conductivity. The housing, constructed of UL 94V-0 rated polyester GF, is both sturdy and flame-resistant. Suitable for industrial applications, these connectors are stackable and feature closed entry housing for added protection. Experience seamless board-to-board connectivity with our high-quality PCB mount receptacles. RoHS compliant.

