| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-215307-8 |
| Amperage: | 3 A |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Row Spacing: | 2.54 mm |
| Number of Positions: | 28 |
| Mount Orientation: | Vertical |
| Product: | Board-to-Board Headers & Receptacles |
| SKU: | AMP2-215307-8 |
2-215307-8
| Heilind Number: | AMP2-215307-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-215307-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with this high-quality board-to-board socket. Designed for vertical mounting, it features two rows with a total of 28 positions, allowing for efficient data transmission. With a pitch of 2.54mm (.1 in) and through-hole solder termination, it ensures secure and stable attachment to your PCB. Meeting RoHS compliance standards, this connector is not only reliable but also environmentally friendly. Perfect for mezzanine and board stacking applications, it's a must-have component for your electronics projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-826656-8 | ![]() |


