| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-215308-0 |
| Series: | AMPMODU HV-100/HV-190 |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Row Spacing: | 2.54 mm |
| Package Quantity: | 32 |
| Contact Amperage: | 3 A |
| Number of Positions: | 20 |
| Housing Color: | Green |
| Mount Orientation: | Vertical |
| GPL: | 281 |
| Profile: | Standard |
| Mating Entry Location: | Top |
| Packaging: | Carton |
| Contact Mating Area Plating: | Tin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector Height: | .276 in, 7 mm |
| PCB Retention Type: | Retention Solder Tails |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarized |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0336 |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Square |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .122 in, 3.1 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 2.4 - 4 µm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-215308-0 |
| SKU: | AMP2-215308-0 |
2-215308-0
Specifications
Detailed Description
Enhance your PCB connectivity with the AMPMODU HV-100/HV-190 series. Featuring a durable green polyester housing, this socket connector is designed for reliable performance. With two rows of through-hole solder termination, it offers easy and secure installation on your printed circuit board. The 20-position contact layout, made of tin-plated phosphor bronze, ensures efficient signal transmission. RoHS compliant and suitable for industrial use, this connector is wave solder capable up to 265°C. Its stackable design and polarized mating alignment make it ideal for board-to-board applications. Trust in its UL 94V-0 flammability standard and closed entry housing for added safety. Elevate your electronic assemblies with this high-quality PCB connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-826925-0 | ![]() | |
| TE Connectivity 2-826942-0 | ![]() |


