| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-215309-5 |
| Series: | AMPMODU HV-100/HV-190 |
| Amperage: | 3 A |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 3 A |
| Number of Positions: | 25 |
| Housing Color: | Green |
| Mount Orientation: | Vertical |
| GPL: | 281 |
| Profile: | Standard |
| Mating Entry Location: | Top |
| Packaging: | Carton |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector Height: | .335 in, 8.5 mm |
| PCB Retention Type: | Retention Solder Tails |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0336 |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Square |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .122 in, 3.1 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 2.5 µm, 98.425 µin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-215309-5 |
| SKU: | AMP2-215309-5 |
2-215309-5
Specifications
Detailed Description
Enhance your PCB connectivity with our AMPMODU HV-100/HV-190 series connectors. Featuring a robust construction with a polyester GF housing in a vibrant green color, these connectors are designed to meet industrial standards. With a straight body orientation and through-hole solder termination method, they ensure secure and reliable connections. Each connector offers 25 positions in a dual-row layout, with a 2.54mm pitch for easy installation on your printed circuit board. The gold-plated phosphor bronze contacts provide excellent conductivity and durability, rated for up to 3A of current. Meeting UL 94V-0 flammability standards and RoHS compliant, these connectors are suitable for a wide range of applications. Whether you need to stack boards or create mezzanine connections, our AMPMODU connectors are the perfect choice for your project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-826632-5 | ![]() | |
| TE Connectivity 2-826634-5 | ![]() |


