| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-215882-6 |
| Series: | AMP-LATCH - NOVO |
| Gender: | Receptacle |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Pitch: | .1 in, 2.54 mm |
| Row Spacing: | .1 in, 2.54 mm |
| Cable Type: | Ribbon Cable |
| Contact Amperage: | 1 A |
| Number of Positions: | 26 |
| Housing Color: | Gray |
| GPL: | 318 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5746 |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Connector Lock: | With |
| Part Aliases: | 2-215882-6 |
| SKU: | AMP2-215882-6 |
2-215882-6
Specifications
Detailed Description
Enhance your signal connectivity with this AMP-LATCH - NOVO receptacle, designed for seamless integration in cable mount applications. Featuring 26 contacts arranged in a 2-row configuration with a pitch of 2.54mm (.1 in), this IDC connector ensures efficient termination onto ribbon cables. Boasting a durable construction with a gray housing, it offers reliable performance in a wide temperature range from -55 to 125°C (-67 to 257°F). With gold plating on the contact mating area and a secure latch mechanism, it guarantees optimal signal transmission and mating alignment. Compliant with RoHS standards, this connector is a dependable solution for your wire-to-board connection needs.

