| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-216093-0 |
| Gender: | Plug |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Contact Plating: | Tin |
| Pitch: | .1 in, 2.54 mm |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 1 A |
| Number of Positions: | 20 |
| Housing Color: | Gray |
| Mount Orientation: | Vertical |
| GPL: | 318 |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| PCB Retention: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5151 |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Connector Lock: | Without |
| Part Aliases: | 2-216093-0 |
| Replacement Part: | 1-746610-5 |
| SKU: | AMP2-216093-0 |
2-216093-0
Specifications
Detailed Description
Enhance your connectivity with the AMP-LATCH PRE-ASSY DIL, meticulously crafted for efficiency and reliability. This two-row plug connector features 20 contacts, perfect for signal transmission. Its board mount design and termination methods through hole solder and insulation displacement crimp ensure secure attachment. With a pitch of 2.54mm and row spacing of 0.1in, it offers seamless integration. The tin contact plating guarantees optimal conductivity, while the gray housing color adds a sleek touch. Operating in a wide temperature range from -65 to 105°C (-85 to 221°F), it's suitable for diverse environments. Compliant with RoHS standards, this connector is not just a component but a solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658525-9 | ![]() |


