| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-216263-1 |
| Color: | Gray |
| Amperage: | 5.5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Phosphor Bronze |
| Pitch: | .2 in, 5.08 mm |
| Contact Type: | Socket |
| Mount Angle: | Vertical |
| Row Spacing: | .15 in, 3.81 mm |
| Number of Positions: | 64 |
| Mount Orientation: | Vertical |
| GPL: | 004 |
| Tail Length: | 22 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Panel Mount: | Without |
| PCB Thickness (Recommended): | 2.4 - 3.2 mm |
| Connector Height: | 43.9 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D402 |
| Number of Columns: | 16 |
| Number of Signal Positions: | 64 |
| Contact Transmits: | Signal (Data) |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin-Lead |
| Board to Board Configuration: | Right Angle |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Make First / Break Last: | No |
| Termination Post Length: | 22 mm, .866 in |
| DIN Level: | I |
| Post Type: | Through Hole - Press-Fit |
| Pre-Notched to Break Off: | No |
| DIN Size: | Standard |
| Type: | Type G |
| Type: | Eurocard/DIN 41612 |
| Rows Loaded: | Z, B, D, F |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-216263-1 |
| SKU: | AMP2-216263-1 |
2-216263-1
Specifications
Detailed Description
Enhance your signal connectivity with this high-performance 64-position Connector Assembly in Gray. Featuring a robust Board Mount design with Through Hole - Press-Fit termination, it ensures secure and reliable connections in demanding environments. The vertical mount angle and 5.08 mm pitch offer efficient PCB integration, while the UL 94V-0 material flammability standard guarantees safety. With Gold contact plating and a wide operating temperature range of -55 to 125°C, this assembly is ideal for data transmission applications. Its 4-row configuration, along with 16 columns, provides ample signal routing options. Designed for Wire to Board systems, it offers mating retention with polarization for seamless alignment. RoHS compliant and DIN Level I certified, it meets stringent quality standards for peace of mind. Elevate your connectivity solutions with this essential component for backplane interfaces and more.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/16/2015 | P-14-010879 - New specification.TE Connectivity is revising the connector finish specifications to align with current industry standards for separable electrical connector performance as defined within IEC 60603-2 | Download | |||

