2-2170705-3

Heilind Number:AMP2-2170705-3
Manufacturer:TE Connectivity
Manufacturer Number:2-2170705-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CAGE ASSY, QSFP28 1X1, SPRING, HS, LP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2170705-3
Series:zQSFP+/QSFP28
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Number of Ports:1
Data Interface:QSFP28/56
Data Rate:28 Gb/s
Application:Standard
GPL:J25
Port Matrix Configuration:1 x 1
Tail Length:.081 in, 2.05 mm
Packaging:Box & Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:X260
EMI and RFI Protection Type:Internal/External EMI Springs
Connector System:Cable-to-Board
Connector Product Type:Cage Assembly
ECCN:EAR99
Heat Sink Style:Pin
Cage Type:Single
Heat Sink Finish:Anodized Black
Heat Sink Height Class:Networking
Heat Sink Height:13.5 mm, .531 in
Lightpipe Configuraton:Dual Round
Rear EONs Per Port Column:2
Cage Material:Nickel Silver
Heat Sink Compatible:Yes
Lightpipe Included:Yes
Enhancements:Standard
Included Accessory:Heat Sink
Material Flammability Standard:UL 94V-0
Part Aliases:2-2170705-3
SKU:AMP2-2170705-3

Detailed Description

Enhance your network setup with this high-performance CAGE ASSY, QSFP28 1X1. Designed for seamless board mounting, this assembly features Through Hole - Press-Fit termination for secure connectivity. With UL 94V-0 flammability standard compliance and a data rate of 28 Gb/s, it ensures reliable operation in standard applications. The rugged construction, with a nickel silver cage and anodized black heat sink, guarantees durability and efficient heat dissipation in networking environments. Complete with internal/external EMI springs for enhanced signal integrity, this assembly also includes a dual round lightpipe for visual indication. RoHS compliant and ECCN EAR99, it meets international standards for quality and environmental responsibility. Elevate your connectivity solutions with this versatile and high-speed connector assembly.