2-2170705-4

Heilind Number:AMP2-2170705-4
Manufacturer:TE Connectivity
Manufacturer Number:2-2170705-4
Datasheet:Drawing
ECAD Model:
3D Model

Description:

CAGE ASSY, QSFP28 1X1, SPRING, HS, LP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2170705-4
Series:zQSFP+/QSFP28
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Number of Ports:1
Data Interface:QSFP28/56
Data Rate:28 Gb/s
Application:Standard
GPL:J25
Port Matrix Configuration:1 x 1
Tail Length:.081 in, 2.05 mm
Packaging:Box & Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:X260
EMI and RFI Protection Type:Internal/External EMI Springs
Connector System:Cable-to-Board
Connector Product Type:Cage Assembly
ECCN:EAR99
Heat Sink Style:Pin
Cage Type:Single
Heat Sink Finish:Anodized Black
Heat Sink Height Class:PCI
Heat Sink Height:.165 in, 4.2 mm
Lightpipe Configuraton:Dual Round
Cage Material:Nickel Silver
Heat Sink Compatible:Yes
Lightpipe Included:Yes
Enhancements:Standard
Included Accessory:Heat Sink
Material Flammability Standard:UL 94V-0
Part Aliases:2-2170705-4
SKU:AMP2-2170705-4

Detailed Description

Enhance your connectivity with our cutting-edge CAGE ASSY, designed for QSFP28 1X1 applications. This high-speed assembly features a sturdy Board Mount construction with Through Hole - Press-Fit termination method, ensuring secure and reliable performance. With UL 94V-0 material flammability standard compliance, it guarantees safety and durability in any application. Operating efficiently in a wide temperature range of -40 to 85°C (-40 to 185°F), this assembly is perfect for standard data interfaces at 28 Gb/s. Its single port matrix configuration and compact design make it ideal for space-constrained environments. Crafted with precision and quality, this assembly is a must-have for your signal circuit needs.