| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2170705-8 |
| Series: | zQSFP+/QSFP28 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 1 |
| Data Interface: | QSFP28/56 |
| Data Rate: | 28 Gb/s |
| Application: | Standard |
| GPL: | J25 |
| Port Matrix Configuration: | 1 x 1 |
| Tail Length: | .081 in, 2.05 mm |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | X260 |
| EMI and RFI Protection Type: | Internal/External EMI Springs |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Cage Assembly |
| ECCN: | EAR99 |
| Heat Sink Style: | Pin |
| Cage Type: | Single |
| Heat Sink Finish: | Anodized Black |
| Heat Sink Height Class: | SAN |
| Heat Sink Height: | .256 in, 6.5 mm |
| Lightpipe Configuraton: | Dual Round |
| Rear EONs Per Port Column: | 1 |
| Cage Material: | Nickel Silver |
| Heat Sink Compatible: | Yes |
| Lightpipe Included: | Yes |
| Enhancements: | Standard |
| Included Accessory: | Heat Sink |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-2170705-8 |
| SKU: | AMP2-2170705-8 |
2-2170705-8
Specifications
Detailed Description
Enhance your network connectivity with our high-speed CAGE ASSY, designed for QSFP28 1X1 applications. Featuring a durable construction with UL 94V-0 flammability standard, this Board Mount assembly ensures reliable performance. With a data rate of 28 Gb/s and compatibility with QSFP28/56 interfaces, it's perfect for standard signal applications. The included Heat Sink, Anodized Black for optimal heat dissipation, guarantees efficient operation even in challenging environments. Plus, with Internal/External EMI Springs for enhanced protection, you can trust in the quality and durability of this Single Cage Assembly. RoHS compliant and ECCN EAR99 certified, it meets international standards for environmental responsibility and export control. Stay ahead in high-speed connectivity with this essential component.

