| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2170708-1 |
| Series: | zQSFP+/QSFP28 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 6 |
| Data Interface: | QSFP28/56 |
| Data Rate: | 28 Gb/s |
| Application: | Standard |
| GPL: | J25 |
| Port Matrix Configuration: | 1 x 6 |
| Tail Length: | .081 in, 2.05 mm |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | X260 |
| EMI and RFI Protection Type: | Internal/External EMI Springs |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Cage Assembly |
| ECCN: | EAR99 |
| Heat Sink Style: | Pin |
| Cage Type: | Ganged |
| Heat Sink Finish: | Anodized Black |
| Heat Sink Height Class: | PCI |
| Heat Sink Height: | .165 in, 4.2 mm |
| Lightpipe Configuraton: | Dual Round |
| Rear EONs Per Port Column: | 1 |
| Cage Material: | Nickel Silver |
| Heat Sink Compatible: | Yes |
| Lightpipe Included: | Yes |
| Enhancements: | Standard |
| Included Accessory: | Heat Sink |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-2170708-1 |
| SKU: | AMP2-2170708-1 |
2-2170708-1
Specifications
Detailed Description
Enhance your connectivity with the cutting-edge CAGE ASSY. Designed for high-speed performance, this assembly features a 1x6 port matrix configuration optimized for QSFP28/56 data interfaces, supporting data rates of up to 28 Gb/s. With UL 94V-0 flammability standard compliance and reliable through-hole press-fit termination, it ensures secure board mount installation. The ganged cage type, along with internal/external EMI springs, provides robust EMI and RFI protection for signal integrity. Its nickel silver construction and anodized black heat sink with PCI height class guarantee durability and efficient heat dissipation, even in demanding operating environments ranging from -40 to 85°C. Complete with dual round lightpipe configuration, this assembly offers comprehensive functionality for standard applications in data and devices. RoHS compliant for environmental sustainability, it comes with included accessories like the heat sink for added convenience. Elevate your connectivity solutions with this premium connector system.

