2-2170769-1

Heilind Number:AMP2-2170769-1
Manufacturer:TE Connectivity
Manufacturer Number:2-2170769-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CAGE ASSY, QSFP28, 1X3, GASKET, HS, LP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2170769-1
Series:zQSFP+/QSFP28
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Number of Ports:3
Data Interface:QSFP28/56
Data Rate:28 Gb/s
Application:Standard
GPL:J25
Port Matrix Configuration:1 x 3
Tail Length:.081 in, 2.05 mm
Packaging:Box & Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:X260
EMI and RFI Protection Type:Elastomeric Gasket
Connector System:Cable-to-Board
Connector Product Type:Cage Assembly
ECCN:EAR99
Heat Sink Style:Pin
Cage Type:Ganged
Heat Sink Finish:Anodized Black
Heat Sink Height Class:PCI
Heat Sink Height:.165 in, 4.2 mm
Lightpipe Configuraton:Dual Round
Rear EONs Per Port Column:1
Cage Material:Nickel Silver
Lightpipe Included:Yes
Enhancements:Standard
Included Accessory:Heat Sink
Material Flammability Standard:UL 94V-0
Part Aliases:2-2170769-1
SKU:AMP2-2170769-1

Detailed Description

Enhance your connectivity with this high-performance CAGE ASSY for QSFP28 applications. Designed for board mount installation, this assembly features a 1x3 port matrix configuration, ideal for high-speed data interfaces at 28 Gb/s. With UL 94V-0 flammability standard compliance and a rugged nickel silver construction, it ensures reliability in standard applications. The included elastomeric gasket provides EMI and RFI protection, while the anodized black heat sink with a PCI-height profile offers optimal thermal management. Complete with dual round lightpipe configuration and featuring RoHS compliance, this assembly is a versatile and eco-friendly solution for your connectivity needs.