2-2170785-6

Heilind Number:AMP2-2170785-6
Manufacturer:TE Connectivity
Manufacturer Number:2-2170785-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CAGE ASSY, 1X4, QSFP28, GASKET, HS, LP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2170785-6
Series:zQSFP+/QSFP28
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Number of Ports:4
Data Interface:QSFP28/56
Data Rate:28 Gb/s
Application:Standard
GPL:J25
Port Matrix Configuration:1 x 4
Tail Length:.081 in, 2.05 mm
Packaging:Box & Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Sealable:Yes
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:X260
EMI and RFI Protection Type:Elastomeric Gasket
Connector System:Cable-to-Board
Connector Product Type:Cage Assembly
ECCN:EAR99
Heat Sink Style:Pin
Cage Type:Ganged
Heat Sink Finish:Anodized Black
Heat Sink Height Class:Networking
Heat Sink Height:13.5 mm, .531 in
Lightpipe Configuraton:Dual Round
Cage Material:Nickel Silver
Lightpipe Included:Yes
Enhancements:Standard
Included Accessory:Heat Sink
Material Flammability Standard:UL 94V-0
Part Aliases:2-2170785-6
SKU:AMP2-2170785-6

Detailed Description

Enhance your networking setup with this high-performance CAGE ASSY designed for QSFP28 applications. Featuring a 1x4 port matrix configuration, this Board Mount assembly ensures seamless connectivity with a data rate of 28 Gb/s. Crafted from UL 94V-0 compliant materials, it guarantees safety and reliability in standard operating environments. The Through Hole - Press-Fit termination method and Tin-plated contacts offer efficient signal transmission on a 1.57mm PCB. With an operating temperature range of -40 to 85°C, this assembly is suitable for diverse industrial settings. The inclusion of an Elastomeric Gasket provides EMI and RFI protection, while the Anodized Black Pin heat sink enhances thermal management. Complete with dual round lightpipe configuration, this cage assembly is an essential component for your high-speed connector systems.