| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2170808-4 |
| Series: | zQSFP+/QSFP28 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 2 |
| Data Interface: | QSFP28/56 |
| Data Rate: | 28 Gb/s |
| Application: | Standard |
| GPL: | J25 |
| Port Matrix Configuration: | 1 x 2 |
| Tail Length: | .081 in, 2.05 mm |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | X260 |
| EMI and RFI Protection Type: | Internal/External EMI Springs |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Cage Assembly |
| ECCN: | EAR99 |
| Heat Sink Style: | Pin |
| Cage Type: | Ganged |
| Heat Sink Finish: | Anodized Black |
| Heat Sink Height Class: | PCI |
| Heat Sink Height: | .165 in, 4.2 mm |
| Lightpipe Configuraton: | Dual Round |
| Cage Material: | Nickel Silver |
| Lightpipe Included: | Yes |
| Enhancements: | Standard |
| Included Accessory: | Heat Sink |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-2170808-4 |
| SKU: | AMP2-2170808-4 |
2-2170808-4
Specifications
Detailed Description
This QSFP28 1X2 Cage Assembly features a compact design with spring-loaded retention for secure connectivity in high-speed applications. Designed for optimal performance, it meets UL 94V-0 flammability standards and is suitable for board mount installation using through-hole press-fit termination. With two ports for QSFP28/56 data interfaces operating at 28 Gb/s, it is ideal for standard signal applications. The ganged cage assembly includes internal/external EMI springs for enhanced protection, while the included heat sink ensures efficient thermal management. The nickel silver construction and anodized black pin heat sink provide durability and reliability in PCI-height configurations. Accompanied by dual round lightpipes, this assembly offers comprehensive connectivity solutions with RoHS compliance.

