| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2170814-4 |
| Series: | zQSFP+/QSFP28 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 2 |
| Data Interface: | QSFP28/56 |
| Data Rate: | 28 Gb/s |
| Application: | Standard |
| GPL: | J25 |
| Port Matrix Configuration: | 1 x 2 |
| Tail Length: | .081 in, 2.05 mm |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Sealable: | Yes |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | X260 |
| EMI and RFI Protection Type: | Elastomeric Gasket |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Cage Assembly |
| ECCN: | EAR99 |
| Heat Sink Style: | Pin |
| Cage Type: | Ganged |
| Heat Sink Finish: | Anodized Black |
| Heat Sink Height Class: | PCI |
| Heat Sink Height: | .165 in, 4.2 mm |
| Lightpipe Configuraton: | Dual Round |
| Cage Material: | Nickel Silver |
| Lightpipe Included: | Yes |
| Enhancements: | Standard |
| Included Accessory: | Heat Sink |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-2170814-4 |
| SKU: | AMP2-2170814-4 |
2-2170814-4
Specifications
Detailed Description
Enhance your high-speed connectivity with this QSFP28 1X2 Cage Assembly. Designed for board mount with through-hole press-fit termination, it offers two ports for versatile data interface applications at 28 Gb/s. Meeting UL 94V-0 flammability standards, this assembly ensures reliable performance in standard operating conditions. Its ganged cage type and included elastomeric gasket provide EMI and RFI protection, while the anodized black heat sink with PCI height class of .165 in (4.2 mm) ensures efficient heat dissipation. Complete with a dual round lightpipe configuration for enhanced visibility, it's the ideal choice for signal circuit applications requiring high-speed data transmission. RoHS compliant for environmental responsibility, this assembly guarantees quality and performance for your connectivity needs.

