2-2176049-0

Heilind Number:AMP2-2176049-0
Manufacturer:TE Connectivity
Manufacturer Number:2-2176049-0
ECAD Model:
3D Model

Description:

RLP73N 1E R33 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176049-0
Size Code:0402
Power Rating:.125 W
Termination Type:Solder
Resistance:.33 Ω
Mounting Style:Surface Mount
Dimensions:1 x .5 x .2 mm
Product:Surface Mount Resistors
Product Type:Low Ohmic Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-2176049-0

Detailed Description

Enhance circuitry performance with the RLP73N 1E R33 1% 1K RL Surface Mount Resistor. Measuring at a compact 0402 size, this high-quality component provides a power rating of .125 W, making it ideal for various electronic applications. With a low resistance of .33 Ω and a tolerance of 1%, it ensures precise and reliable operation. Featuring a thick film element and solder termination, it offers easy integration onto PCBs. Not only does it enhance functionality, but it also meets industry standards for quality and performance. Elevate your designs with this essential component for low ohmic resistance in compact form factors.