2-2176049-1

Heilind Number:AMP2-2176049-1
Manufacturer:TE Connectivity
Manufacturer Number:2-2176049-1
ECAD Model:
3D Model

Description:

RLP73N 1E R36 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176049-1
Size Code:0402
Power Rating:.125 W
Termination Type:Solder
Resistance:.36 Ω
Mounting Style:Surface Mount
Dimensions:1 x .5 x .2 mm
Product:Surface Mount Resistors
Product Type:Low Ohmic Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-2176049-1

Detailed Description

Enhance your circuitry with the RLP73N 1E R36 1% 1K RL, a high-performance surface mount resistor designed for precision applications. With its compact 0402 size and low power rating of .125 W, it offers efficient power management while providing a resistance of .36 Ω. The solder termination ensures secure placement on your PCB, and its thick film element construction guarantees reliable performance. Operating at a tolerance of 1%, this resistor is ideal for maintaining accuracy in critical systems. Upgrade your electronic projects with this RoHS-compliant component, perfect for demanding environments.