| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176050-2 |
| Size Code: | 0402 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | .39 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .2 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Low Ohmic Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176050-2 |
2-2176050-2
| Heilind Number: | AMP2-2176050-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176050-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our RLP73N 1E R39 5% 5K RL surface mount resistor. Featuring a compact 0402 size, this thick film element boasts a power rating of .125 W and a low resistance of .39 Ω, perfect for demanding applications. With solder termination and a tolerance of 5%, it ensures reliable connectivity and accurate performance. RoHS compliance underscores our commitment to environmental responsibility. Elevate your electronics with this essential component, ideal for a wide range of projects in the Products, Passives, Resistors category.

