2-2176050-4

Heilind Number:AMP2-2176050-4
Manufacturer:TE Connectivity
Manufacturer Number:2-2176050-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RLP73N 1E R47 5% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176050-4
Size Code:0402
Power Rating:.125 W
Termination Type:Solder
Resistance:.47 Ω
Mounting Style:Surface Mount
Dimensions:1 x .5 x .2 mm
Product:Surface Mount Resistors
Product Type:Low Ohmic Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2-2176050-4

Detailed Description

Enhance your circuitry with the RLP73N 1E R47 5% 5K RL Surface Mount Resistor, a high-quality component from our Surface Mount Resistors collection. This low ohmic resistor, with a resistance of .47 Ω and tolerance of 5%, is designed for precision performance in compact spaces. The thick film element ensures durability, while the solder termination type allows for easy installation. Measuring just 1 x .5 x .2 mm, it is suitable for a wide range of applications. RoHS compliant for environmental responsibility, this resistor is a reliable choice for your electronic projects.