| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176051-5 |
| Size Code: | 0603 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | .51 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Low Ohmic Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176051-5 |
2-2176051-5
| Heilind Number: | AMP2-2176051-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176051-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with this RLP73K 1J R51 1% 1K RL low ohmic resistor. Designed for surface mount applications, it boasts a compact 0603 size and .125 W power rating, making it ideal for space-constrained electronic devices. Featuring a thick film element, it offers reliable resistance of .51 Ω with a tight tolerance of 1%. With two solder terminations for easy installation, this resistor is a valuable component for precision engineering projects. Non-RoHS compliant.

