| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176052-0 |
| Size Code: | 0603 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | .33 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Low Ohmic Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176052-0 |
2-2176052-0
| Heilind Number: | AMP2-2176052-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176052-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our RLP73N 1J R33 5% 5K RL surface mount resistor. This compact 0603-sized component boasts a power rating of .125 W, ideal for demanding applications. Featuring solder termination for easy installation, it offers a low resistance of .33 Ω with a tolerance of 5%. Constructed with thick film technology, it ensures reliable operation. With its small footprint of 1.6 x .8 x .3 mm, it is perfect for space-constrained designs. Non-RoHS compliant. Elevate your electronic projects with this high-quality low ohmic resistor.

